- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3856A-286-103AL
Bourns
3856A-286-103AL
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole
Search Keywords: 3856A286103AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3856A-286-103AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),3.75(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:28.55 x 19.05 mm
-
Operating Temperature:-1 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3856A-286-103AL RoHS compliant?
Yes, 3856A-286-103AL is RoHS compliant.
What is the lead time for 3856A-286-103AL?
The standard lead time for 3856A-286-103AL is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Ships today, if you order in
31 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
1
$16.87
5
$16.29
10
$15.90
45
$15.43
90
$14.92
135
$14.88
270 +
$14.73
Click for Quote
Log in
to unlock special pricing