- Home ›
- All Products›
- 3852C-202-101AL
Description
+
Potentiometer, Rotary, 100 Ohm, 0.1, 2W
Search Keywords: 3852C202101AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3852C-202-101AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.38
45
$8.50
90
$8.12
135
$7.88
270
$7.35
540
$7.16
1,035 +
$6.97
Click for Quote
Log in
to unlock special pricing