- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3852C-162-102AL
Bourns
3852C-162-102AL
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords: 3852C162102AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3852C-162-102AL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:19.05 x 19.05 x 23.55 mm
-
Operating Temperature:-1 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3852C-162-102AL RoHS compliant?
Yes, 3852C-162-102AL is RoHS compliant.
What is the lead time for 3852C-162-102AL?
The standard lead time for 3852C-162-102AL is approximately 31 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
68
31 Weeks
can ship
3/31/27
Price (USD)
Qty
Unit Price
68
$10.30
135
$9.63
203
$9.60
270 +
$8.61
Click for Quote
Log in
to unlock special pricing