Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3852A-286-104AL

Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole
Search Keywords: 3852A286104AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3852A-286-104AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount/Through Hole
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 2 W
Resistance Value: 100 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 28.55 x 19.05 mm
Operating Temperature: -1 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3852A-286-104AL RoHS compliant?
Yes, 3852A-286-104AL is RoHS compliant.
What is the lead time for 3852A-286-104AL?
The standard lead time for 3852A-286-104AL is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 153
Can Ship immediately
Minimum Order Quantity:
19
31 Weeks can ship 6/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$9.38
45
$8.50
90
$8.12
135
$7.88
270
$7.35
540
$7.16
1,035 +
$6.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!