Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3852A-282-502AL

Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder - Panel Mount.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rotary Potentiometer - 5K Ohm - 2W - 1(Elec)/1(Mech)Turn 28.55 X 19.05 X 23.55mm - Solder - Panel Mount.
Search Keywords: 3852A282502AL
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3852A-282-502AL
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    5 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±150 ppm/°C
  • Dimension:
    28.55 x 19.05 x 23.55 mm
  • Operating Temperature:
    -1 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3852A-282-502AL RoHS compliant?
Yes, 3852A-282-502AL is RoHS compliant.
What is the lead time for 3852A-282-502AL?
The standard lead time for 3852A-282-502AL is approximately 58 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 8/9/27
450   can ship 8/30/27
Minimum Order Quantity:
5
58 Weeks can ship 10/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$18.76
45
$10.69
90
$10.00
135
$9.52
270
$8.99
540
$8.74
1,035 +
$8.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!