- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3852A-282-103CL
Description
+
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords: 3852A282103CL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3852A-282-103CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount11434
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:28.55 x 19.05 x 23.5511440mm
-
Operating Temperature:-1 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
2
$13.67
25
$9.85
50
$9.09
100
$8.39
250
$7.59
500
$6.70
1,000 +
$6.27
Click for Quote
Log in
to unlock special pricing