- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3852A-282-102AL
Bourns
3852A-282-102AL
Res Cermet POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.55mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3852A-282-102AL |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
45 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 10 % |
| Temperature Coefficient: | ±150 ppm/°C |
| Dimension: | 28.55 x 19.05 x 23.55 mm |
| Operating Temperature: | -1 to 125 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |