- 홈 ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3852A-206-103AL
설명
+
Res Cermet POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 22.23mm) Pin Panel Mount/Through Hole
Search Keywords: 3852A206103AL
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Bourns
-
부품 번호:3852A-206-103AL
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
공급자 표준 포장:
45 -
Mounting:Panel Mount/Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:22.23 x 19.05 mm
-
Operating Temperature:-1 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
품절 수량을 위한 MOQ:
68
31 Weeks
배송 가능
12. 23. 26
PRICE (USD)
수량
Unit Price
68
$14.04
135
$8.70
203
$6.87
270 +
$6.74
Click for Quote
Log in
특별 가격 잠금 해제