Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3852A-162-503AL

Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Cermet POT 50K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (19.05 X 19.05 X 23.55mm) Solder Lug Panel Mount
Search Keywords: 3852A162503AL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3852A-162-503AL
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Mounting: Panel Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 50 KOhm
Tolerance: 10 %
Temperature Coefficient: ±150 ppm/°C
Dimension: 19.05 x 19.05 x 23.55 mm
Operating Temperature: -1 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3852A-162-503AL RoHS compliant?
Yes, 3852A-162-503AL is RoHS compliant.
What is the lead time for 3852A-162-503AL?
The standard lead time for 3852A-162-503AL is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 271
Ships today, if you order in
MOQ for In Stock Qty:
19
MOQ for out of Stock Qty:
19
31 Weeks can ship 6/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
19
$14.43
25
$14.39
50
$14.36
68
$14.32
135
$8.87
203
$7.01
270 +
$6.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!