- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3852A-162-105AL
Description
+
Potentiometer Cermet 1 MOhms Power 2W 0.25 In Shaft Diameter 3852 Series | Bourns 3852A-162-105AL
Search Keywords: 3852A162105AL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3852A-162-105AL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,128
Ships today, if you order in
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$10.98
35
$10.54
150
$10.11
350
$9.71
1,100 +
$9.32
Click for Quote
Log in
to unlock special pricing