- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3851A-282-103BL
Bourns
3851A-282-103BL
The 3851A-282-103BL is a 10 kOhm, single-turn, conductive plastic panel control potentiometer with a linear taper.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The 3851A-282-103BL is a 10 kOhm, single-turn, conductive plastic panel control potentiometer with a linear taper.
Search Keywords: 3851A282103BL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3851A-282-103BL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:±1000 ppm/°C
-
Dimension:28.55 x 19.05 x 23.55 mm
-
Operating Temperature:-1 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3851A-282-103BL RoHS compliant?
Yes, 3851A-282-103BL is RoHS compliant.
What is the lead time for 3851A-282-103BL?
The standard lead time for 3851A-282-103BL is approximately 62 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
225
can ship 8/9/27
Minimum Order Quantity:
5
62 Weeks
can ship
11/24/27
Price (USD)
Qty
Unit Price
5
$18.76
45
$10.82
90
$9.87
135
$9.41
270
$8.60
540
$8.36
1,035 +
$8.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT