Image is representational - see mfr. specs

3751H-1-103L

Bourns

Res Hybritron POT 10K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Hybritron POT 10K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
Search Keywords: 3751H1103L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3751H-1-103L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Servo Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    39.69 x 12.7 x 17.06 mm
  • Operating Temperature:
    1 to 105 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
8 Weeks can ship 7/27/26
Backorder
Price (USD)
Qty
Unit Price
13
$488.01
25
$267.86
38
$181.79
50 +
$178.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!