- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3751H-1-102L
Bourns
3751H-1-102L
Res Hybritron POT 1K Ohm 10% 1W 10(Elec)/10(Mech)Turns 2.375mm (39.69 X 12.7 X 17.06mm) Turret Servo Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3751H-1-102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Servo Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:39.69 x 12.7 x 17.06 mm
-
Operating Temperature:1 to 105 °C
-
Switch Option:No
-
Number of Elements:1