Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3701H-1-502L

Res Hybritron POT 5K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Hybritron POT 5K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
Search Keywords: 3701H1502L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3701H-1-502L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel Mount11434
Number of Turns: 10(Elec),10(Mech) Tur ns
Termination Style: Turret11449
Power Rating: 1 W
Resistance Value: 5 KOhm
Tolerance: 1011450%
Temperature Coefficient: ±100ppm/ °C
Dimension: 42.86 x 22.2311440mm
Operating Temperature: 1 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3701H-1-502L RoHS compliant?
Yes, 3701H-1-502L is RoHS compliant.
What is the lead time for 3701H-1-502L?
The standard lead time for 3701H-1-502L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
9 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$363.89
5
$362.98
10
$362.07
13
$361.16
25
$198.24
38
$134.54
50 +
$131.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!