- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3701H-1-202L
Bourns
3701H-1-202L
Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
Search Keywords: 3701H1202L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3701H-1-202L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:42.86 x 22.23 mm
-
Operating Temperature:1 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3701H-1-202L RoHS compliant?
Yes, 3701H-1-202L is RoHS compliant.
What is the lead time for 3701H-1-202L?
The standard lead time for 3701H-1-202L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
13
$354.08
25
$194.35
38
$131.90
50 +
$129.26
Click for Quote
Log in
to unlock special pricing