- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3701H-1-202
Available Replacements
ROHs Equivalent
Bourns
3701H-1-202
Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Hybritron POT 2K Ohm 10% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 22.23mm) Turret Panel Mount
Search Keywords: 3701H1202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3701H-1-202
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408070
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:2 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:42.86 x 22.23 mm
-
Operating Temperature:1 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 3701H-1-202 discontinued?
Yes, 3701H-1-202 from Bourns is discontinued (end-of-life June 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3701H-1-202 RoHS compliant?
No, 3701H-1-202 is not RoHS compliant.
What is the lead time for 3701H-1-202?
The standard lead time for 3701H-1-202 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.