- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3700S-1-202L
Bourns
3700S-1-202L
Res Wirewound POT 2K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3700S-1-202L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
5 |
| Mounting: | Panel Mount |
| Number of Turns: | 10(Elec),10(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 1 W |
| Resistance Value: | 2 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 42.86 x 15.88 x 17.46 mm |
| Operating Temperature: | 1 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |