- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3700S-1-104L
Description
+
Res Wirewound POT 100K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount
Search Keywords: 3700S1104L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3700S-1-104L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:42.86 x 15.88 x 17.46 mm
-
Operating Temperature:1 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
13
$214.10
25
$117.88
38
$81.86
50 +
$80.23
Click for Quote
Log in
to unlock special pricing