Image is representational - see mfr. specs

3700S-1-103L

Bourns

Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 10K Ohm 5% 1W 10(Elec)/10(Mech)Turn 2.37mm (42.86 X 15.88 X 17.46mm) Solder Lug Panel Mount
Search Keywords: 3700S1103L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3700S-1-103L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    1 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    42.86 x 15.88 x 17.46 mm
  • Operating Temperature:
    1 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 79
Can Ship immediately
MOQ for out of Stock Qty:
13
8 Weeks can ship 7/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$140.72
5
$138.41
10
$118.04
13
$117.74
25
$104.92
38
$104.65
50 +
$104.39
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!