- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3683S-1-105L
Bourns
3683S-1-105L
Res POT 1M Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount. 3 decade
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3683S-1-105L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408050 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 1 MOhm |
| Tolerance: | 3 % |
| Temperature Coefficient: | ±100 ppm/°C |
| Dimension: | 23.62 x 42.32 mm |
| Operating Temperature: | -25 to 85 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |