- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3683S-1-103L
Bourns
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount.
Search Keywords: 3683S1103L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3683S-1-103L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:23.62 x 42.32 mm
-
Operating Temperature:-25 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3683S-1-103L RoHS compliant?
Yes, 3683S-1-103L is RoHS compliant.
What is the lead time for 3683S-1-103L?
The standard lead time for 3683S-1-103L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
68
Ships today, if you order in
6 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
1
$60.82
5
$58.85
10
$52.14
25
$47.16
50
$45.77
100
$45.32
250 +
$44.63
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT