Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3683S-1-102L

Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 1K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords: 3683S1102L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3683S-1-102L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 1 KOhm
Tolerance: 3 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 23.62 x 42.32 mm
Operating Temperature: -25 to 85 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3683S-1-102L RoHS compliant?
Yes, 3683S-1-102L is RoHS compliant.
What is the lead time for 3683S-1-102L?
The standard lead time for 3683S-1-102L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Ships today, if you order in
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$65.46
5
$64.07
10
$57.69
25
$51.24
50
$48.81
100
$46.98
250 +
$46.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!