- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3682S-1-503L
Bourns
3682S-1-503L
Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res POT 50K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords: 3682S1503L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3682S-1-503L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:50 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:23.62 x 42.32 mm
-
Operating Temperature:-25 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3682S-1-503L RoHS compliant?
Yes, 3682S-1-503L is RoHS compliant.
What is the lead time for 3682S-1-503L?
The standard lead time for 3682S-1-503L is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
MOQ for out of Stock Qty:
13
6 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1
$56.47
5
$56.33
10
$56.19
13
$56.05
25
$35.87
38
$28.02
50 +
$27.46
Click for Quote
Log in
to unlock special pricing