Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3682S-1-105L

Res POT 1M Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount. 2 decade

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res POT 1M Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount. 2 decade
Search Keywords: 3682S1105L
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3682S-1-105L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    N/A
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    1 MOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    23.62 x 42.32 mm
  • Operating Temperature:
    -25 to 85 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3682S-1-105L RoHS compliant?
Yes, 3682S-1-105L is RoHS compliant.
What is the lead time for 3682S-1-105L?
The standard lead time for 3682S-1-105L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 120
Can Ship immediately
6 Weeks can ship 12/3/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$48.47
5
$44.27
10
$38.42
25
$33.34
50
$33.00
100
$31.48
250 +
$28.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!