Available Replacements
Non-RoHS Equivalent
3682S-1-104 3682S-1-104 Bourns
3682S-1-104

Bourns

In Stock: 33

Minimum Order: 4

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3682S-1-104L

The 3682S-1-104L is a 2-decade, 100 kΩ precision potentiometer with a digital display and snap-in panel mount design.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 3682S-1-104L is a 2-decade, 100 kΩ precision potentiometer with a digital display and snap-in panel mount design.
Search Keywords: 3682S1104L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3682S-1-104L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 100 KOhm
Tolerance: 3 %
Temperature Coefficient: ±100 ppm/°C
Dimension: 23.62 x 42.32 mm
Operating Temperature: -25 to 85 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3682S-1-104L RoHS compliant?
Yes, 3682S-1-104L is RoHS compliant.
What is the lead time for 3682S-1-104L?
The standard lead time for 3682S-1-104L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 98
Ships today, if you order in
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$50.41
5
$43.90
10
$40.17
25
$39.78
50
$39.68
100
$33.38
250 +
$30.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!