- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3682S-1-103L
Bourns
3682S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3682S-1-103L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:23.62 x 42.32 mm
-
Operating Temperature:-25 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435