- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3682S-1-103
Description
+
Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords: 3682S1103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3682S-1-103
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:23.62 x 42.32 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.