- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3682S-1-102L
Bourns
3682S-1-102L
The 3682S-1-102L is a 2-decade, snap-in panel mount precision potentiometer with a resistance of 1,000 ohms.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
The 3682S-1-102L is a 2-decade, snap-in panel mount precision potentiometer with a resistance of 1,000 ohms.
Search Keywords: 3682S1102L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3682S-1-102L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:N/A
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:23.62 x 42.32 mm
-
Operating Temperature:-25 to 85 °C
-
Switch Option:No11446
-
Number of Elements:111435
Frequently Asked Questions
Is 3682S-1-102L RoHS compliant?
Yes, 3682S-1-102L is RoHS compliant.
What is the lead time for 3682S-1-102L?
The standard lead time for 3682S-1-102L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54
Ships today, if you order in
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$38.65
5
$34.49
10
$34.41
25
$32.49
50
$30.30
100
$30.22
250 +
$28.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT