Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3681S-1-502L

The 3681S-1-502L is a single-decade, snap-in panel mount precision potentiometer with a resistance of 5 kΩ.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 3681S-1-502L is a single-decade, snap-in panel mount precision potentiometer with a resistance of 5 kΩ.
Search Keywords: 3681S1502L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3681S-1-502L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408050
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount11434
Termination Style: Solder Lug11449
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 311450%
Temperature Coefficient: ±100ppm/ °C
Dimension: 23.62 x 42.3211440mm
Operating Temperature: -25 to 85 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3681S-1-502L RoHS compliant?
Yes, 3681S-1-502L is RoHS compliant.
What is the lead time for 3681S-1-502L?
The standard lead time for 3681S-1-502L is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
6 Weeks can ship 12/29/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$31.75
25
$24.77
38
$22.81
50 +
$22.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!