Image is representational - see mfr. specs

3681S-1-103L

Bourns

Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
TRAY Embalagem
Certificate of Compliance Guarantee
Descrição +
Res POT 10K Ohm 3% 2W (23.62 X 42.32mm) Solder Lug Panel Mount
Search Keywords: 3681S1103L
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Bourns
  • Número do item:
    3681S-1-103L
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    N/A
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    23.62 x 42.32 mm
  • Operating Temperature:
    -25 to 85 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
13
6 Weeks Pode enviar 13/7/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
13
$31.75
25
$24.77
38
$22.81
50 +
$22.35
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!