- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590S-2-203L
Bourns
3590S-2-203L
The 3590S-2-203L is a 10-turn, wirewound precision potentiometer featuring a 20 kΩ resistance, solder lug terminals, and a met ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3590S-2-203L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Number of Turns: | 10(Elec),10(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 20 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 39.22 x 22.23 x 26.66 mm |
| Operating Temperature: | -40 to 125 °C |
| Switch Option: | No |
| Number of Elements: | 1 |