- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590S-2-202L
Bourns
3590S-2-202L
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Search Keywords: 3590S2202L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3590S-2-202L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:2 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:39.22 x 22.23 x 26.66 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is 3590S-2-202L RoHS compliant?
Yes, 3590S-2-202L is RoHS compliant.
What is the lead time for 3590S-2-202L?
The standard lead time for 3590S-2-202L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$14.14
30
$13.50
50
$13.36
100
$12.62
250
$11.41
500
$10.78
1,000 +
$10.54
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT