- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590S-2-104L
Bourns
3590S-2-104L
Rotary Potentiometer - 100K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Rotary Potentiometer - 100K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
Search Keywords: 3590S2104L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3590S-2-104L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:39.22 x 22.23 x 26.66 mm
-
Operating Temperature:-40 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3590S-2-104L RoHS compliant?
Yes, 3590S-2-104L is RoHS compliant.
What is the lead time for 3590S-2-104L?
The standard lead time for 3590S-2-104L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$16.77
30
$15.93
50
$15.36
100
$13.97
250
$13.47
500
$13.06
1,000 +
$12.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT