Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590S-2-103L

Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
Search Keywords: 3590S2103L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3590S-2-103L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.22 x 22.23 x 26.66 mm
Operating Temperature: -40 to 125 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590S-2-103L RoHS compliant?
Yes, 3590S-2-103L is RoHS compliant.
What is the lead time for 3590S-2-103L?
The standard lead time for 3590S-2-103L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 755
Can Ship immediately
On Order:
500   can ship 12/11/26
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$12.89
30
$11.71
50
$11.47
100
$10.76
250
$10.70
500
$10.68
1,000 +
$10.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!