Available Replacements
Non-RoHS Equivalent
3590S-1-202 3590S-1-202 Bourns
3590S-1-202

Bourns

In Stock: 13

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590S-1-202L

Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 2K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Search Keywords: 3590S1202L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3590S-1-202L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 2 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.22 x 22.23 x 26.66 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590S-1-202L RoHS compliant?
Yes, 3590S-1-202L is RoHS compliant.
What is the lead time for 3590S-1-202L?
The standard lead time for 3590S-1-202L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 90
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.91
10
$14.88
25
$14.84
50
$11.13
75
$10.39
100 +
$10.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!