Available Replacements
ROHs Equivalent
3590S-1-104L 3590S-1-104L Bourns
3590S-1-104L

Bourns

In Stock: 17

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590S-1-104

Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 100K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Search Keywords: 3590S1104
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3590S-1-104
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    5
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    39.22 x 22.23 x 26.66 mm
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590S-1-104 discontinued?
Yes, 3590S-1-104 from Bourns is discontinued (end-of-life June 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3590S-1-104 RoHS compliant?
No, 3590S-1-104 is not RoHS compliant.
What is the lead time for 3590S-1-104?
The standard lead time for 3590S-1-104 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
Minimum Order Quantity:
2
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2
$63.76
10
$20.56
15 +
$18.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!