Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590S-1-103L

Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
Search Keywords: 3590S1103L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3590S-1-103L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 10 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.22 x 22.23 x 26.66 mm
Operating Temperature: -40 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590S-1-103L RoHS compliant?
Yes, 3590S-1-103L is RoHS compliant.
What is the lead time for 3590S-1-103L?
The standard lead time for 3590S-1-103L is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 53
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$10.96
30
$10.85
50
$10.74
100
$10.48
250
$9.80
500
$9.12
1,000 +
$9.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!