- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3590S-1-102L
Bourns
3590S-1-102L
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3590S-1-102L |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Number of Turns: | 10(Elec),10(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 1 KOhm |
| Tolerance: | 5 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 39.22 x 22.23 x 26.66 mm |
| Operating Temperature: | -40 to 125 °C |