Available Replacements
ROHs Eşdeğeri
3590S-1-102L 3590S-1-102L Bourns
3590S-1-102L

Bourns

In Stock: 100

Minimum Order: 10

View Product
Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590S-1-102

Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound POT 1K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.3mm (39.22 X 22.23 X 26.66mm) Solder Lug Panel Mount
Search Keywords: 3590S1102
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3590S-1-102
Unit of Measure: Per Each
RoHS: No
HTS: 8533310000
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 1 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.22 x 22.23 x 26.66 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590S-1-102 discontinued?
Yes, 3590S-1-102 from Bourns is discontinued (end-of-life June 2012). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3590S-1-102 RoHS compliant?
No, 3590S-1-102 is not RoHS compliant.
What is the lead time for 3590S-1-102?
The standard lead time for 3590S-1-102 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!