Available Replacements
RECOMMENDED REPLACEMENT
3590P-291-501L
3590P-291-501L

Bourns

In Stock: 0

Minimum Order: 1

VIEW PRODUCT
Image is representational - see mfr. specs

3590P-291-501

Bourns

Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound POT 500 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
Search Keywords: 3590P291501
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3590P-291-501
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Pin
  • Power Rating:
    2 W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    39.22 x 22.23 x 22.92 mm
  • Operating Temperature:
    -40 to 125 °C
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
8
ADD TO CART
Price (USD)
Qty
Unit Price
8
$15.87
37
$15.21
74
$14.59
369
$14.00
1,106 +
$13.42
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!