Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3590P-2-502L

Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.34mm (39.22 X 22.23 X 22.92mm) Pin Panel Mount/Through Hole
Search Keywords: 3590P2502L
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3590P-2-502L
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount/Through Hole
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Pin
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 5 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 39.22 x 22.23 x 22.92 mm
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3590P-2-502L RoHS compliant?
Yes, 3590P-2-502L is RoHS compliant.
What is the lead time for 3590P-2-502L?
The standard lead time for 3590P-2-502L is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$17.24
50
$12.93
75
$12.07
100 +
$11.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!