- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3549S-2AA-102/102A
Description
+
Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (60.9 X 22.48 X 27.5mm) Solder Lug Panel Mount
Search Keywords: 3549S2AA102102A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3549S-2AA-102/102A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Mounting:Panel Mount11434
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder Lug11449
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:311450%
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:60.9 x 22.48 x 27.511440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:211435
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
13
$62.00
25
$39.68
38
$31.00
50 +
$30.38
Click for Quote
Log in
to unlock special pricing