Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3549S-1BB-102B

Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 1K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549S1BB102B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3549S-1BB-102B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    10
  • Mounting:
    Panel Mount11434
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder Lug11449
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    311450%
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    40.43 x 22.48 x 27.511440mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3549S-1BB-102B RoHS compliant?
Yes, 3549S-1BB-102B is RoHS compliant.
What is the lead time for 3549S-1BB-102B?
The standard lead time for 3549S-1BB-102B is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 70
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
11 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
8
$24.47
10
$24.41
13
$24.35
25
$18.98
38
$17.49
50 +
$17.14
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!