- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3549S-1AG-103A
Bourns
3549S-1AG-103A
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549S1AG103A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3549S-1AG-103A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:40.43 x 22.48 x 27.5 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 3549S-1AG-103A RoHS compliant?
Yes, 3549S-1AG-103A is RoHS compliant.
What is the lead time for 3549S-1AG-103A?
The standard lead time for 3549S-1AG-103A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for out of Stock Qty:
13
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$36.66
5
$36.57
10
$36.48
13
$36.38
25
$28.38
38
$26.14
50 +
$25.62
Click for Quote
Log in
to unlock special pricing