Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3549S-1AE-502A

Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) Solder Lug Servo Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 5K Ohm 3% 2W 10(Elec)/10(Mech)Turns 3.17mm (34.75 X 22.23 X 27.37mm) Solder Lug Servo Mount Tray
Search Keywords: 3549S1AE502A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3549S-1AE-502A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Mounting: Servo Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 5 KOhm
Tolerance: 3 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 34.75 x 22.23 x 27.37 mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3549S-1AE-502A RoHS compliant?
Yes, 3549S-1AE-502A is RoHS compliant.
What is the lead time for 3549S-1AE-502A?
The standard lead time for 3549S-1AE-502A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 57
Ships today, if you order in
MOQ for out of Stock Qty:
13
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$51.26
5
$51.13
10
$51.00
13
$50.88
25
$32.56
38
$25.44
50 +
$24.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!