Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3549S-1AA-501A

Res Wirewound POT 500 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 500 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549S1AA501A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Bourns
  • Part No:
    3549S-1AA-501A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533310000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Number of Turns:
    10(Elec),10(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Dimension:
    40.43 x 22.48 x 27.5 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3549S-1AA-501A RoHS compliant?
Yes, 3549S-1AA-501A is RoHS compliant.
What is the lead time for 3549S-1AA-501A?
The standard lead time for 3549S-1AA-501A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
11 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$24.15
25
$18.84
38
$17.35
50 +
$17.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!