- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3549S-1AA-203A
Bourns
3549S-1AA-203A
Res Wirewound POT 20K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Bourns |
| Part No: | 3549S-1AA-203A |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533310000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Number of Turns: | 10(Elec),10(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 20 KOhm |
| Tolerance: | 3 % |
| Temperature Coefficient: | ±50 ppm/°C |
| Dimension: | 40.43 x 22.48 x 27.5 mm |
| Operating Temperature: | -55 to 125 °C |
| Switch Option: | No11446 |
| Number of Elements: | 111435 |