Image is representational - see manufacturer specifications

Bourns Authorized Distributor

3549S-1AA-103A

Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549S1AA103A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Bourns
Part No: 3549S-1AA-103A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533310000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Panel Mount
Number of Turns: 10(Elec),10(Mech) Turns
Termination Style: Solder
Power Rating: 2 W
Resistance Value: 10 KOhm
Tolerance: 3 %
Temperature Coefficient: ±50 ppm/°C
Dimension: 40.43 x 22.48 x 27.5 mm
Operating Temperature: -55 to 125 °C
Switch Option: No11446
Number of Elements: 111435
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3549S-1AA-103A RoHS compliant?
Yes, 3549S-1AA-103A is RoHS compliant.
What is the lead time for 3549S-1AA-103A?
The standard lead time for 3549S-1AA-103A is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 180
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$28.18
30
$23.80
50
$23.74
100
$19.75
250
$19.70
500
$19.65
1,000 +
$19.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!