- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3549S-1AA-101A
Description
+
Res Wirewound POT 100 Ohm 3% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549S1AA101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3549S-1AA-101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 Ohm
-
Tolerance:3 %
-
Temperature Coefficient:±50 ppm/°C
-
Dimension:40.43 x 22.48 x 27.5 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
11 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$16.10
30
$15.86
50
$15.63
100
$15.11
250
$14.92
500
$14.74
1,000 +
$14.71
Click for Quote
Log in
to unlock special pricing