- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3549H-1AC-502A
Bourns
3549H-1AC-502A
Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.35mm (40.43 X 22.48 X 27.5mm) Solder Lug Panel Mount Tray
Search Keywords: 3549H1AC502A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Bourns
-
Part No:3549H-1AC-502A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:5 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:40.43 x 22.48 x 27.5 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Frequently Asked Questions
Is 3549H-1AC-502A RoHS compliant?
Yes, 3549H-1AC-502A is RoHS compliant.
What is the lead time for 3549H-1AC-502A?
The standard lead time for 3549H-1AC-502A is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
36
Can Ship immediately
MOQ for out of Stock Qty:
13
11 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$64.73
5
$64.57
10
$64.41
13
$64.25
25
$41.12
38
$32.12
50 +
$31.48
Click for Quote
Log in
to unlock special pricing